Spelsberg 10601401 TK Series Enclosure 180x110x63mm grey-white RAL 7035

MPN
10601401
Brand
Spelsberg
EAN-13
4013902947300
Order Code
07-1348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg TK PS 1811-6f-tm enclosure is constructed from polycarbonate and polystyrene, featuring a grey-white colour conforming to RAL 7035. Measuring 180 x 110 x 63 mm, it is designed for secure and durable enclosure in electrical installations. This product is suitable for indoor or sheltered outdoor environments where reliable and weather-resistant mounting is required.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 63 mm
IP Rating IP66
Knockouts 4xM12+6xM16/20+2xM25/32
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 1811-6f-tm
Misc Attribute 3 PS 1811-6f-tm

Reviews

Be the first to submit a review

Trustpilot