Spelsberg 10601301 TK Series Enclosure 182x180x63mm IP66 grey-white

MPN
10601301
Brand
Spelsberg
EAN-13
4013902933013
Order Code
07-1347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg TK PS 1818-6f-tm enclosure is made of durable polycarbonate and polystyrene, measuring 182 x 180 x 63 mm, in a grey-white colour. Designed for use in plastic wall cases, it features a transparent cover plate and offers metric imprints for precision. This component is ideal for securely mounting electrical equipment or control systems.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 63 mm
IP Rating IP66
Knockouts 8xM16/20+4xM25/32
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 1818-6f-tm
Misc Attribute 3 PS 1818-6f-tm

Reviews

Be the first to submit a review

Trustpilot