Spelsberg 10601201 TK Series Enclosure IP66 polycarbonate grey-white

MPN
10601201
Brand
Spelsberg
EAN-13
4013902861552
Order Code
07-1346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg TK PS 3625-11-tm enclosure is made from polycarbonate and polystyrene and measures 360 x 254 x 111 mm. It features a grey-white finish and a transparent cover plate. It is typically used for housing components in electrical and industrial applications.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 360mm
Enclosure Width 254mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 360 x 254 x 111 mm
IP Rating IP66
Knockouts 32xM20+4xM25/32+6xM32/40
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 3625-11-tm
Misc Attribute 3 PS 3625-11-tm

Reviews

Be the first to submit a review

Trustpilot