Spelsberg 10601101 TK Series Enclosure IP66 PC/EPS grey-white RAL7035

MPN
10601101
Brand
Spelsberg
EAN-13
4013902901555
Order Code
07-1345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Spelsberg enclosure TK PS 2518-6f-tm measures 254 x 180 x 63 mm and is made from polycarbonate and polystyrene in grey-white (RAL 7035). This durable Enclosure is ideal for housing electronic components, providing reliable infrastructure for various installations. Common applications include usage in plastic wall cases and cabinet mounting in industrial and commercial environments.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 63 mm
IP Rating IP66
Knockouts 16xM16/20+4xM25/32
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 2518-6f-tm
Misc Attribute 3 PS 2518-6f-tm

Reviews

Be the first to submit a review

Trustpilot