Spelsberg 10601001 TK Series Enclosure 180x94x57mm IP66 grey-white

MPN
10601001
Brand
Spelsberg
EAN-13
4013902861422
Order Code
07-1344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Spelsberg enclosure TK PS 1809-6-tm is manufactured from durable polycarbonate and polystyrene in a grey-white colour (RAL 7035). Measuring 180 x 94 x 57 mm, it is designed for secure mounting applications. This Enclosure is typically used in electrical installations where a reliable and robust enclosure is required.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 94 x 57 mm
IP Rating IP66
Knockouts 14xM16/20
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 1809-6-tm
Misc Attribute 3 PS 1809-6-tm

Reviews

Be the first to submit a review

Trustpilot