Spelsberg 10600901 TK Series Enclosure polycarbonate 130x94x57mm

MPN
10600901
Brand
Spelsberg
EAN-13
4013902861385
Order Code
07-1343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.82
10+ £12.07
50+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Spelsberg TK PS 1309-6-tm enclosure is made of polycarbonate and polystyrene, measuring 130 x 94 x 57mm, with a grey-white colour (RAL 7035). It features a transparent cover and metric imprints, designed for use in plastic wall cases and components cabinets. Typical applications include housing electrical components securely within commercial or industrial environments.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 130mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 94 x 57 mm
IP Rating IP66
Knockouts 10xM16/20
Material (details) Polycarbonate (Cover) / polystyrene (bottom box)
Misc Attribute 1 With the knockout, transparent cover
Misc Attribute 2 TK PS 1309-6-tm
Misc Attribute 3 PS 1309-6-tm

Reviews

Be the first to submit a review

Trustpilot