Spelsberg 10600801 TK Series Enclosure 254x180x90mm IP66 RAL7035.

MPN
10600801
Brand
Spelsberg
EAN-13
4013902861514
Order Code
07-1342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Spelsberg TK PS 2518-9-tm enclosure, measuring 254 x 180 x 90 mm, is made of durable polycarbonate and polystyrene in a grey-white RAL 7035 colour. This component is designed for use in plastic wall cases and cabinets, featuring a transparent cover plate for visibility. Ideal for electrical installations, it ensures secure mounting and protection of components.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 90 mm
IP Rating IP66
Knockouts 24xM20+4xM25/32+4xM32/40
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 2518-9-tm
Misc Attribute 3 PS 2518-9-tm

Reviews

Be the first to submit a review

Trustpilot