Spelsberg 10600701 TK Series Enclosure IP66 182x180x90mm grey-white

MPN
10600701
Brand
Spelsberg
EAN-13
4013902861477
Order Code
07-1341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Spelsberg's TK PS 1818-9-tm enclosure is made of polycarbonate and polystyrene, available in grey-white (RAL 7035). It measures 182 x 180 x 90 mm and comes with a transparent cover and knockouts. This Enclosure is ideal for use in electronic enclosures and plastic wall cases.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 90 mm
IP Rating IP66
Knockouts 24xM20+4xM32/40
Material (details) Polycarbonate (cover)/polystyrene (bottom box)
Misc Attribute 1 With the knockout, transparent cover
Misc Attribute 2 TK PS 1818-9-tm
Misc Attribute 3 PS 1818-9-tm

Reviews

Be the first to submit a review

Trustpilot