Spelsberg 10600601 TK Enclosure polycarbonate IP66 grey-white 180x110x90

MPN
10600601
Brand
Spelsberg
EAN-13
4013902861446
Order Code
07-1340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Spelsberg enclosure PS 1811-9-tm is made of polycarbonate and polystyrene, providing durability and a grey-white RAL 7035 finish. With dimensions of 180 x 110 x 90 mm, it features a transparent cover plate and metric imprints. This Enclosure is typically used for mounting components in plastic wall cases and cabinets.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 90 mm
IP Rating IP66
Knockouts 16xM20+2xM20/25+2xM32/40
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 1811-9-tm
Misc Attribute 3 PS 1811-9-tm

Reviews

Be the first to submit a review

Trustpilot