Spelsberg 10600501 TK Series Enclosure 130x130x75mm IP66 Grey-white

MPN
10600501
Brand
Spelsberg
EAN-13
4013902861408
Order Code
07-1339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Spelsberg enclosure PS 1313-7-tm, dimensions 130 x 130 x 75 mm, is made from robust polystyrene with a polycarbonate lid. It features a grey-white finish, RAL 7035, and includes a transparent cover plate for easy visibility of internal components. Ideal for use in electrical installations, it provides a sturdy mounting option for components within cabinets or other plastic wall cases.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 75 mm
IP Rating IP66
Knockouts 2xM20+9xM20/25+1xM25/32
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 1313-7-tm
Misc Attribute 3 PS 1313-7-tm

Reviews

Be the first to submit a review

Trustpilot