Spelsberg 10600401 TK Series Enclosure PC/EPS IP66 grey-white

MPN
10600401
Brand
Spelsberg
EAN-13
4013902861361
Order Code
07-1338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.59
10+ £13.06
50+ £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Spelsberg TK PS 1111-7-tm enclosure is constructed from polycarbonate and polystyrene, measuring 110 x 110 x 66 mm. It features a grey-white finish (RAL 7035) and includes a transparent cover plate with metric imprints. Typically used in electrical and electronic enclosures, it serves as a robust solution for housing components safely.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 110mm
Enclosure Width 110mm
Enclosure Height 66mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 110 x 110 x 66 mm
IP Rating IP66
Knockouts 7xM20/25
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 1111-7-tm
Misc Attribute 3 PS 1111-7-tm

Reviews

Be the first to submit a review

Trustpilot