Spelsberg 10600301 TK Series Enclosure 94x94x57 mmIP66 grey-white

MPN
10600301
Brand
Spelsberg
EAN-13
4013902861347
Order Code
07-1337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Spelsberg TK PS 99-6-tm enclosure, made from polycarbonate and polystyrene in a grey-white RAL 7035 finish, measures 94 x 94 x 57 mm. It features metric imprints and a transparent cover, suitable for use in cabinets and plastic wall cases. Typically employed in component housing, this part is designed to offer durable protection for electrical installations.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 94 x 94 x 57 mm
IP Rating IP66
Knockouts 7xM16/20
Material (details) Polycarbonate (Cover) / polystyrene (bottom box)
Misc Attribute 1 With the knockout, transparent cover
Misc Attribute 2 TK PS 99-6-tm
Misc Attribute 3 PS 99-6-tm

Reviews

Be the first to submit a review

Trustpilot