Spelsberg 10600201 TK Series Enclosure IP66 PC/EPS grey-white RAL7035

MPN
10600201
Brand
Spelsberg
EAN-13
4013902861323
Order Code
07-1336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Spelsberg TK PS 97-6-tm enclosure made from polycarbonate and polystyrene provides durability and reliability. Its dimensions are 94 x 65 x 57 mm with a transparent cover plate in grey-white colour, making it suitable for use in secure electrical cabinets and enclosures. Ideal for mounting components, this product is especially useful in constructing plastic wall cases.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 94mm
Enclosure Width 65mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 94 x 65 x 57 mm
IP Rating IP66
Knockouts 6xM16/20
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 97-6-tm
Misc Attribute 3 PS 97-6-tm

Reviews

Be the first to submit a review

Trustpilot