Spelsberg 10600101 TK Series Enclosure 65x65x57mm IP66 grey-white

MPN
10600101
Brand
Spelsberg
EAN-13
4013902861309
Order Code
07-1335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 135 availableBack-order availability date - 02/10/2026

The Spelsberg enclosure is a durable, polycarbonate and polystyrene component with a size of 65 x 65 x 57 mm, featuring a grey-white shade (RAL 7035). It includes a transparent cover plate and metric imprints, making it suitable for assembling plastic wall cases and cabinets. This product is typically used in applications requiring secure mounting solutions.
Type Enclosure
Material Polycarbonate/Polystyrene
Enclosure Length 65mm
Enclosure Width 65mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 65 x 65 x 57 mm
IP Rating IP66
Knockouts 4xM16/20
Material (details) Polycarbonate (cover plate) / polystyrene (lower box)
Misc Attribute 1 With imprint, transparent cover plate
Misc Attribute 2 TK PS 77-6-tm
Misc Attribute 3 PS 77-6-tm

Reviews

Be the first to submit a review

Trustpilot