Spelsberg 10591601 TK Enclosure 130x180x111 Light Grey

MPN
10591601
Brand
Spelsberg
EAN-13
4013902317578
Order Code
07-1334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg TK PS 1813-11-M enclosure, measuring 130 x 180 x 111 mm, is constructed from materials including polystyrene, polycarbonate, polyurethane, and polyamide in light grey. It is well-suited for secure mounting and enclosure applications in various electrical installation settings. Known for its durability and versatility, this Enclosure is ideal for both commercial and residential projects.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 111 mm
IP Rating IP66
Misc Attribute TK PS 1813-11-M
Predefined attributes (long page) 4 x M 12/16 · 6 x M 16/20 · 1 x M 20/25 · 1 x M25/32
Predefined attributes (short page) 6 x M 16/20 · 3 x M 12/16 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot