Spelsberg 10591401 TK Series Enclosure IP66 180x110x84mm grey-white

MPN
10591401
Brand
Spelsberg
EAN-13
4013902947201
Order Code
07-1333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Spelsberg TK PS 1811-8f-m enclosure is made from polystyrene (EPS) and measures 180 x 110 x 84 mm in grey-white (RAL 7035) colour. This durable enclosure is ideal for use in mounting components within plastic wall cases, ensuring secure and organised installation. Typical applications include electrical or communication cabinets where space and protection are essential.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 84 mm
IP Rating IP66
Knockouts 4xM12+6xM16/20+2xM25/32
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 1811-8f-m
Misc Attribute 3 PS 1811-8f-m

Reviews

Be the first to submit a review

Trustpilot