Spelsberg 10591301 TK Series Enclosure IP66 EPS grey-white 182x180x84mm

MPN
10591301
Brand
Spelsberg
EAN-13
4013902932894
Order Code
07-1332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg enclosure, model TK PS 1818-8f-m, is made from polystyrene (EPS) and measures 182 x 180 x 84 mm. It features a grey-white colour (RAL 7035) and is ideal for securing components or cabinets in various installations. This sturdy and versatile product is commonly used in electrical and construction settings.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 84 mm
IP Rating IP66
Knockouts 8xM16/20+4xM25/32
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 1818-8f-m
Misc Attribute 3 PS 1818-8f-m

Reviews

Be the first to submit a review

Trustpilot