Spelsberg 10591101 TK Series Enclosure 254x180x84mm grey-white

MPN
10591101
Brand
Spelsberg
EAN-13
4013902901401
Order Code
07-1330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Spelsberg enclosure is made from polystyrene (EPS) in a grey-white colour (RAL 7035) and measures 254 x 180 x 84 mm. It is typically used in constructing plastic wall cases and cabinets. Its main features include metric imprints, which assist in precise and straightforward installation.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 84mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 84 mm
IP Rating IP66
Knockouts 16xM16/20+4xM25/32
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 2518-8f-m
Misc Attribute 3 PS 2518-8f-m

Reviews

Be the first to submit a review

Trustpilot