Spelsberg 10591001 TK Series Enclosure polystyrene IP 66 grey-white

MPN
10591001
Brand
Spelsberg
EAN-13
4013902861149
Order Code
07-1329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
14+ £14.59
56+ £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 14
Despatched same day - 14 in stockBack-order availability date - 06/11/2026

The Spelsberg TK PS 1809-8-m enclosure is made from polystyrene (EPS) in a grey-white colour (RAL 7035). It measures 180 x 94 x 81 mm and is typically used for securing components in electrical installations. This robust enclosure ensures a stable and reliable mounting solution for various applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 94mm
Enclosure Height 81mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 94 x 81 mm
IP Rating IP66
Knockouts 14xM16/20
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 1809-8-m
Misc Attribute 3 PS 1809-8-m

Reviews

Be the first to submit a review

Trustpilot