Spelsberg 10590901 TK Series Enclosure IP66 130x94x81 grey-white

MPN
10590901
Brand
Spelsberg
EAN-13
4013902861101
Order Code
07-1328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Spelsberg TK PS 1309-8-m enclosure is a polystyrene component with dimensions of 130 x 94 x 81 mm and a grey-white finish. This Enclosure is designed for mounting and securing components, typically used in plastic wall cases or cabinets. Its durable construction and standardised dimensions make it ideal for various industrial and electrical applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 130mm
Enclosure Width 94mm
Enclosure Height 81mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 94 x 81 mm
IP Rating IP66
Knockouts 10xM16/20
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With the knockout, grey cover
Misc Attribute 2 TK PS 1309-8-m
Misc Attribute 3 PS 1309-8-m

Reviews

Be the first to submit a review

Trustpilot