Spelsberg 10590801 TK Series Enclosure 254x180x111mm grey-white

MPN
10590801
Brand
Spelsberg
EAN-13
4013902861248
Order Code
07-1327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
6+ £30.16
12+ £27.54
54+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched same day - 20 in stockBack-order availability date - 08/11/2026

The Spelsberg TK PS 2518-11-m enclosure is made from polystyrene (EPS) and measures 254 x 180 x 111 mm. It features a grey-white (RAL 7035) cover and is ideal for use in plastic wall cases and cabinets. This durable component is commonly used for securing and organising electrical installations.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 111 mm
IP Rating IP66
Knockouts 24xM20+4xM25/32+4xM32/40
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 2518-11-m
Misc Attribute 3 PS 2518-11-m

Reviews

Be the first to submit a review

Trustpilot