Spelsberg 10590701 TK PS 1818-11-m Enclosure IP66 grey-white EPS

MPN
10590701
Brand
Spelsberg
EAN-13
4013902861200
Order Code
07-1326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £23.40
10+ £22.56
50+ £21.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

The Spelsberg TK PS 1818-11-m enclosure is a polystyrene (EPS) component with dimensions of 182 x 180 x 111 mm and a grey-white colour (RAL 7035). It includes imprints and features a grey cover plate, making it highly suitable for applications in components, cabinets, and plastic wall cases. This product is ideal for use in electrical installations where a durable and reliable enclosure is required.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 111 mm
IP Rating IP66
Knockouts 24xM20+4xM32/40
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 1818-11-m
Misc Attribute 3 PS 1818-11-m

Reviews

Be the first to submit a review

Trustpilot