Spelsberg 10590601 TK Series Enclosure IP66 180x110x111 Grey-white

MPN
10590601
Brand
Spelsberg
EAN-13
4013902861170
Order Code
07-1325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Spelsberg TK PS 1811-11-m enclosure, made from polystyrene in grey-white (RAL 7035), measures 180 x 110 x 111 mm. It's designed for secure mounting applications, often used with plastic wall cases and cabinets. This product features a convenient knockout for easy installation.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 111 mm
IP Rating IP66
Knockouts 16xM20+2xM20/25+2xM32/40
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With the knockout, gray cover
Misc Attribute 2 TK PS 1811-11-m
Misc Attribute 3 PS 1811-11-m

Reviews

Be the first to submit a review

Trustpilot