Spelsberg 10590501 TK Enclosure 130x130x99mm Grey-white IP66 scratch-resistant

MPN
10590501
Brand
Spelsberg
EAN-13
4013902861125
Order Code
07-1324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.65
10+ £15.88
50+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Spelsberg TK PS 1313-10-m is a polystyrene (EPS) enclosure in grey-white (RAL 7035), measuring 130 x 130 x 99 mm. This component features knockout capabilities and a grey cover, suitable for use in wall-mounted plastic cabinets. It is typically applied in electrical installations and other applications requiring a sturdy and reliable mounting solution.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 99mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 99 mm
IP Rating IP66
Knockouts 2xM20+9xM20/25+1xM25/32
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With the knockout, grey cover
Misc Attribute 2 TK PS 1313-10-m
Misc Attribute 3 PS 1313-10-m

Reviews

Be the first to submit a review

Trustpilot