Spelsberg 10590401 TK PS 1111-9-m Enclosure IP66 grey-white RAL 7035

MPN
10590401
Brand
Spelsberg
EAN-13
4013902861088
Order Code
07-1323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Spelsberg enclosure measures 110 x 110 x 90 mm and is made of polystyrene (EPS) in a grey-white colour (RAL 7035). It features imprints and is typically used in cabinets and plastic wall cases for various components. This durable enclosure is suitable for organising and securing equipment.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 110mm
Enclosure Width 110mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 110 x 110 x 90 mm
IP Rating IP66
Knockouts 7xM20/25
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 1111-9-m
Misc Attribute 3 PS 1111-9-m

Reviews

Be the first to submit a review

Trustpilot