Spelsberg 10541601 TK PS 1813-9-M Enclosure 130x180x90 light grey

MPN
10541601
Brand
Spelsberg
EAN-13
4013902317530
Order Code
07-1322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.94
10+ £17.42
50+ £16.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

The Spelsberg TK PS 1813-9-M enclosure is made of polystyrene, and measures 130 x 180 x 90 mm. It features a light grey finish and is sold as a single piece. This enclosure is typically used in electrical installations and industrial applications for securely mounting components.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 90 mm
IP Rating IP66
Misc Attribute TK PS 1813-9-M
Predefined attributes (long page) 4 x M 12/16 · 6 x M 16/20 · 1 x M 20/25 · 1 x M25/32
Predefined attributes (short page) 6 x M 16/20 · 3 x M 12/16 · 2 x M 20/25

Reviews

Be the first to submit a review

Trustpilot