Spelsberg 10541501 TK PS Enclosure 130x180x63 Polystyrene Light Grey

MPN
10541501
Brand
Spelsberg
EAN-13
4013902309702
Order Code
07-1321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £22.80 £16.49
10+ £15.78
50+ £15.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Spelsberg TK PS 1813-6F-M enclosure, measuring 130 x 180 x 63 mm, is constructed from polystyrene, polycarbonate, polyurethane, and polyamide, and comes in light grey. Manufactured by Spelsberg, it is designed for secure and versatile fittings. Typical applications include electrical installations and secure mounting in various industrial settings.
Type Enclosure
Material Plastic
Enclosure Length 130mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Light grey
Protection Rating IP66
Dim (L x W x H) 130 x 180 x 63 mm
IP Rating IP66
Misc Attribute TK PS 1813-6F-M
Predefined attributes (long page) 1 x M25/32 · 2 x M 16/20 · 1 x M 20/25 · 4 x M 12/16
Predefined attributes (short page) 2 x M 20/25 · 4 x M 12/16

Reviews

Be the first to submit a review

Trustpilot