Spelsberg 10541401 TK Series Enclosure 180x110x63 IP66 RAL 7035

MPN
10541401
Brand
Spelsberg
EAN-13
4013902947188
Order Code
07-1320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Spelsberg enclosure PS 1811-6f-m is made from durable polystyrene (EPS) and measures 180 x 110 x 63mm. It features a grey-white RAL 7035 finish and is ideal for use in plastic wall cases and cabinets. The Enclosure is designed to provide sturdy housing for electronic components. It comes with metric imprints.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 63 mm
IP Rating IP66
Knockouts 4xM12+6xM16/20+2xM25/32
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With the knockout, grey cover
Misc Attribute 2 TK PS 1811-6f-m
Misc Attribute 3 PS 1811-6f-m

Reviews

Be the first to submit a review

Trustpilot