Spelsberg 10541301 TK Series Enclosure IP66 grey-white polystyrene

MPN
10541301
Brand
Spelsberg
EAN-13
4013902932887
Order Code
07-1319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Spelsberg TK PS 1818-6f-m enclosure is made of polystyrene (EPS) and measures 182 x 180 x 63 mm in a grey-white (RAL 7035) colour. Its robust construction makes it ideal for securing components in electrical or networking installations. This enclosure is commonly used for organising and supporting various elements.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 63 mm
IP Rating IP66
Knockouts 8xM16/20+4xM25/32
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 1818-6f-m
Misc Attribute 3 PS 1818-6f-m

Reviews

Be the first to submit a review

Trustpilot