Spelsberg 10541201 TK Series Enclosure IP66 360x254x111 grey-white

MPN
10541201
Brand
Spelsberg
EAN-13
4013902861279
Order Code
07-1318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £50.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Spelsberg enclosure is made from polystyrene (EPS) and measures 360 x 254 x 111 mm. It is coloured in grey-white (RAL 7035) and features a knockout with a grey cover. This enclosure is typically used in electrical installations for mounting components and securing plastic wall cases.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 360mm
Enclosure Width 254mm
Enclosure Height 111mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 360 x 254 x 111 mm
IP Rating IP66
Knockouts 32xM20+4xM25/32+6xM32/40
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With the knockout, grey cover
Misc Attribute 2 TK PS 3625-11-m
Misc Attribute 3 PS 3625-11-m

Reviews

Be the first to submit a review

Trustpilot