Spelsberg 10541101 TK Series Enclosure polystyrene IP66 grey-white

MPN
10541101
Brand
Spelsberg
EAN-13
4013902901395
Order Code
07-1317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
8+ £20.23
16+ £19.72
56+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched same day - 8 in stockBack-order availability date - 06/11/2026

The Spelsberg TK PS 2518-6f-m enclosure is a durable polystyrene component, measuring 254 x 180 x 63 mm in grey-white. It features knockouts and is designed for use in plastic wall cases, making it suitable for electrical and cabling installations. Ideal for both residential and commercial applications, it provides a secure and organised solution for component mounting.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 63mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 63 mm
IP Rating IP66
Knockouts 16xM16/20+4xM25/32
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With the knockout, grey cover
Misc Attribute 2 TK PS 2518-6f-m
Misc Attribute 3 PS 2518-6f-m

Reviews

Be the first to submit a review

Trustpilot