Spelsberg 10541001 TK Series Enclosure IP66 180x94x57mm grey-white

MPN
10541001
Brand
Spelsberg
EAN-13
4013902861132
Order Code
07-1316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Spelsberg enclosure, model TK PS 1809-6-m, is made from polystyrene (EPS) and measures 180 x 94 x 57 mm. Coloured in grey-white (RAL 7035), this durable Enclosure is manufactured by Spelsberg to provide reliable enclosure for various mounting applications. It is ideal for electrical or structural installations where robust and versatile fittings are required.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 94 x 57 mm
IP Rating IP66
Knockouts 14xM16/20
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 1809-6-m
Misc Attribute 3 PS 1809-6-m

Reviews

Be the first to submit a review

Trustpilot