Spelsberg 10540901 TK Series Enclosure IP66 130x94x57mm grey-white

MPN
10540901
Brand
Spelsberg
EAN-13
4013902861095
Order Code
07-1315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.50 £14.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The Spelsberg TK PS 1309-6-m enclosure, made from grey-white polystyrene (EPS), measures 130x94x57 mm and is designed for durability. Ideal for use in plastic wall cases or cabinets, its grey cover plate is suitable for various installations. This component is commonly applied in electrical and mounting projects, providing a secure enclosure.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 130mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 94 x 57 mm
IP Rating IP66
Knockouts 10xM16/20
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 1309-6-m
Misc Attribute 3 PS 1309-6-m

Reviews

Be the first to submit a review

Trustpilot