Spelsberg 10540801 TK Series Enclosure IP66 254x180x90mm grey-white

MPN
10540801
Brand
Spelsberg
EAN-13
4013902861231
Order Code
07-1314
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
8+ £20.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Available to back orderBack-order availability date - 20/09/2026

The Spelsberg TK PS 2518-9-m is a enclosure made from polystyrene (EPS) and measures 254 x 180 x 90 mm in size, featuring a grey-white finish (RAL 7035). This robust component is suitable for use in various applications, including plastic wall cases and cabinets, providing a durable enclosure with its metric imprints. Ideal for both industrial and residential installations, it is designed to securely mount and align electrical or electronic fixtures.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 254mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 254 x 180 x 90 mm
IP Rating IP66
Knockouts 24xM20+4xM25/32+4xM32/40
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 2518-9-m
Misc Attribute 3 PS 2518-9-m

Reviews

Be the first to submit a review

Trustpilot