Spelsberg 10540701 TK Series Enclosure IP66 polystyrene RAL7035

MPN
10540701
Brand
Spelsberg
EAN-13
4013902861194
Order Code
07-1313
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Spelsberg enclosure, model TK PS 1818-9-m, is made from polystyrene (EPS) and comes in grey-white (RAL 7035). It measures 182 x 180 x 90 mm and is designed for secure mounting of components or cabinets. Ideal for use in electrical installations, it provides a reliable enclosure.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 182mm
Enclosure Width 180mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 182 x 180 x 90 mm
IP Rating IP66
Knockouts 24xM20+4xM32/40
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 1818-9-m
Misc Attribute 3 PS 1818-9-m

Reviews

Be the first to submit a review

Trustpilot