Spelsberg 10540601 TK PS 1811-9-m Enclosure IP66 grey-white EPS

MPN
10540601
Brand
Spelsberg
EAN-13
4013902861163
Order Code
07-1312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.20
10+ £16.28
50+ £15.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Spelsberg TK PS 1811-9-m enclosure is a polystyrene (EPS) component with dimensions of 180 x 110 x 90 mm, available in grey-white (RAL 7035). It features metric imprints and a knockout, making it ideal for plastic wall case installations. This Enclosure is commonly used in components and cabinets for electrical and industrial applications.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 180mm
Enclosure Width 110mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 180 x 110 x 90 mm
IP Rating IP66
Knockouts 16xM20+2xM20/25+2xM32/40
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With the knockout, grey cover
Misc Attribute 2 TK PS 1811-9-m
Misc Attribute 3 PS 1811-9-m

Reviews

Be the first to submit a review

Trustpilot