Spelsberg 10540501 TK Series Enclosure 130x130x75 IP66 Grey-white

MPN
10540501
Brand
Spelsberg
EAN-13
4013902861118
Order Code
07-1311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Spelsberg TK PS 1313-7-m enclosure is made from polystyrene (EPS) in a grey-white colour (RAL 7035). Measuring 130 x 130 x 75 mm, it features a knockout and a grey cover. This enclosure is typically used in components and cabinets for plastic wall cases.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 130mm
Enclosure Width 130mm
Enclosure Height 75mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 130 x 130 x 75 mm
IP Rating IP66
Knockouts 2xM20+9xM20/25+1xM25/32
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With the knockout, gray cover
Misc Attribute 2 TK PS 1313-7-m
Misc Attribute 3 PS 1313-7-m

Reviews

Be the first to submit a review

Trustpilot