Spelsberg 10540301 TK Series Enclosure 94x94x57 IP66 grey-white

MPN
10540301
Brand
Spelsberg
EAN-13
4013902861057
Order Code
07-1310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Spelsberg TK PS 99-6-m is a enclosure made from polystyrene (EPS), with dimensions of 94 x 94 x 57 mm, and is grey-white in colour, matching RAL 7035. This product is ideal for use in mounting components and setting up plastic wall cases. The enclosure is suited for both electrical and construction applications, providing durable protection with metric imprints for easy installation.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 94mm
Enclosure Width 94mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 94 x 94 x 57 mm
IP Rating IP66
Knockouts 7xM16/20
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With imprints, grey cover plate
Misc Attribute 2 TK PS 99-6-m
Misc Attribute 3 PS 99-6-m

Reviews

Be the first to submit a review

Trustpilot