Spelsberg 10540101 TK Series Enclosure 65x65x57mm IP66 grey-white

MPN
10540101
Brand
Spelsberg
EAN-13
4013902861019
Order Code
07-1309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.38
10+ £7.14
100+ £6.75
500+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Spelsberg TK PS 77-6-m enclosure is made of polystyrene with dimensions of 65 x 65 x 57 mm. It features a grey-white (RAL 7035) finish and is equipped with a knockout for ease of installation. This enclosure is typically used in cabinets and plastic wall cases to secure components effectively.
Type Enclosure
Material Polystyrene (EPS)
Enclosure Length 65mm
Enclosure Width 65mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (L x W x H) 65 x 65 x 57 mm
IP Rating IP66
Knockouts 4xM16/20
Material (details) Polystyrene (lid and bottom)
Misc Attribute 1 With the knockout, grey cover
Misc Attribute 2 TK PS 77-6-m
Misc Attribute 3 PS 77-6-m

Reviews

Be the first to submit a review

Trustpilot