Spelsberg 10440601 TK universal Enclosure IP66 plastic grey polystyrene

MPN
10440601
Brand
Spelsberg
EAN-13
4013902861187
Order Code
07-1308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg universal enclosure, model 10440601, is made of durable plastic and has a grey finish, suitable for various environmental conditions. This enclosure is ideal for protecting electrical components or connections in industrial and residential settings. It typically provides a secure and weather-resistant housing solution.
Type Universal enclosure
Material Plastic
Enclosure Height 110mm
Enclosure Width 180mm
Colour Grey
Depth 165mm
Dimensions (W x H x D) 180 x 110 x 165 mm
IP Rating IP66
Misc Attribute 1 TK PS 1811-16-m
Misc Attribute 2 stackable

Reviews

Be the first to submit a review

Trustpilot