Spelsberg 1040301 GTi Enclosure polycarbonate grey IP54/66 1pc

MPN
1040301
Brand
Spelsberg
EAN-13
4013902050321
Order Code
07-1307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £149.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 29/09/2026

The Spelsberg GTI 3-g enclosure is a robust polycarbonate component measuring 320 x 440 x 179 mm, available in grey. It is suitable for use in constructing plastic wall cases, serving as an integral part of cabinets and enclosures. The Enclosure is typically used in various components and electrical applications requiring durable and weather-resistant fittings.
Type Enclosure
Material Polycarbonate (PC)
Enclosure Length 320mm
Enclosure Width 440mm
Enclosure Height 179mm
Colour Grey
Dim (L x W x H) 320 x 440 x 179 mm
Material (details) Polycarbonate
Misc Attribute 1 Grey cover
Misc Attribute 2 GTI 3-g

Reviews

Be the first to submit a review

Trustpilot