Spelsberg 10151301 TG ABS Enclosure 302x232x110 ABS grey-white RAL 7035

MPN
10151301
Brand
Spelsberg
EAN-13
4013902996483
Order Code
07-1306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £69.10
10+ £62.35
50+ £59.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

The Spelsberg TG ABS 3023-11-to enclosure, made from acrylonitrile butadiene styrene, is coloured grey-white (RAL 7035) and measures 302 x 232 x 110 mm. This durable Enclosure is typically used for securely mounting electrical enclosures. Its robust construction and reliable performance make it ideal for industrial and commercial applications.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 302mm
Enclosure Width 232mm
Enclosure Height 110mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 302 x 232 x 110 mm
IP Rating IP67
Misc Attribute TG ABS 3023-11-to

Reviews

Be the first to submit a review

Trustpilot