Spelsberg 10151201 TG Casing ABS Enclosure 252x162x120mm RAL7035 grey-white

MPN
10151201
Brand
Spelsberg
EAN-13
4013902996407
Order Code
07-1305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £47.55 £38.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Spelsberg enclosure TG ABS 2516-12-to is made from acrylonitrile butadiene styrene and comes in a grey-white (RAL 7035) colour. It measures 252 x 162 x 120 mm and is designed for durability and versatile use in various mounting applications. Typical applications include electrical installations and enclosures in both residential and commercial settings.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 252mm
Enclosure Width 162mm
Enclosure Height 120mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 252 x 162 x 120 mm
IP Rating IP67
Misc Attribute TG ABS 2516-12-to

Reviews

Be the first to submit a review

Trustpilot