Spelsberg 10150801 TG Enclosure ABS grey-white 202x122x90mm

MPN
10150801
Brand
Spelsberg
EAN-13
4013902814039
Order Code
07-1304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The Spelsberg TG ABS 2012-9-to enclosure is made of robust acrylonitrile butadiene styrene and comes in grey-white (RAL 7035). Measuring 202 x 122 x 90 mm, it is typically used for electrical enclosures. Ideal for industrial and commercial applications.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 202mm
Enclosure Width 122mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 122 x 90 mm
IP Rating IP67
Misc Attribute TG ABS 2012-9-to

Reviews

Be the first to submit a review

Trustpilot