Spelsberg 10150601 TG Enclosure ABS grey-white 162x82x85mm

MPN
10150601
Brand
Spelsberg
EAN-13
4013902813810
Order Code
07-1303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Spelsberg TG ABS 1608-9-to enclosure is made from acrylonitrile butadiene styrene and comes in a grey-white colour (RAL 7035). It measures 162 x 82 x 85 mm and is designed for secure mounting applications. This Enclosure is typically used in electrical installations and industrial setups.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 162mm
Enclosure Width 82mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 162 x 82 x 85 mm
IP Rating IP67
Misc Attribute TG ABS 1608-9-to

Reviews

Be the first to submit a review

Trustpilot