Spelsberg 10150501 TG Casing 124x122x85mm ABS grey-white RAL 7035

MPN
10150501
Brand
Spelsberg
EAN-13
4013902813735
Order Code
07-1302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Spelsberg enclosure, model TG ABS 1212-9-to, is made from durable acrylonitrile butadiene styrene in a grey-white RAL 7035 colour. Measuring 124 x 122 x 85 mm, it is designed to provide sturdy enclosure in various electrical or construction installations. This component is ideal for use in mounting and securing equipment in both residential and industrial settings.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 124mm
Enclosure Width 122mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 124 x 122 x 85 mm
IP Rating IP67
Misc Attribute TG ABS 1212-9-to

Reviews

Be the first to submit a review

Trustpilot