Spelsberg 10150401 TG ABS Enclosure ABS grey-white 122x82x85mm

MPN
10150401
Brand
Spelsberg
EAN-13
4013902991693
Order Code
07-1301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Spelsberg TG ABS 1208-9-to enclosure, made from acrylonitrile butadiene styrene, is coloured grey-white (RAL 7035) and measures 122 x 82 x 85 mm. It is designed for secure mounting and enclosure in various electrical and industrial installations. This durable and reliable Enclosure is typically used in environments where robust equipment enclosure is needed.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Width 82mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 122 x 82 x 85 mm
IP Rating IP67
Misc Attribute TG ABS 1208-9-to

Reviews

Be the first to submit a review

Trustpilot