Spelsberg 10150301 TG Enclosure ABS 84x82x85mm ABS grey-white RAL7035

MPN
10150301
Brand
Spelsberg
EAN-13
4013902813650
Order Code
07-1300
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Spelsberg TG ABS 88-9-to is a enclosure made of acrylonitrile butadiene styrene in a grey-white colour (RAL 7035). With dimensions of 84 x 82 x 85 mm, it is designed for secure enclosure purposes. Ideal for both industrial and domestic applications, this Enclosure offers reliable performance and durability.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 84mm
Enclosure Width 82mm
Enclosure Height 85mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 84 x 82 x 85 mm
IP Rating IP67
Misc Attribute TG ABS 88-9-to

Reviews

Be the first to submit a review

Trustpilot