Spelsberg 10101301 TG ABS 3023-9 Enclosure 302x232x90 ABS grey-white

MPN
10101301
Brand
Spelsberg
EAN-13
4013902996476
Order Code
07-1299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £59.23
10+ £55.05
50+ £51.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg enclosure TG ABS 3023-9-to is made from acrylonitrile butadiene styrene and comes in a grey-white (RAL 7035) colour. Measuring 302 x 232 x 90 mm, it is designed for secure and stable mounting applications. Typical uses include electrical enclosures and equipment in both industrial and residential settings.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 302mm
Enclosure Width 232mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 302 x 232 x 90 mm
IP Rating IP67
Misc Attribute TG ABS 3023-9-to

Reviews

Be the first to submit a review

Trustpilot