Spelsberg 10101201 TG ABS Enclosure 252x162x90mm grey-white RAL 7035

MPN
10101201
Brand
Spelsberg
EAN-13
4013902996391
Order Code
07-1298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £35.10
10+ £33.23
50+ £30.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Spelsberg TG ABS 2516-9-to enclosure is crafted from durable acrylonitrile butadiene styrene and comes in a grey-white RAL 7035 colour. Measuring 252 x 162 x 90, its robust design is ideal for securing and mounting electrical enclosures. This versatile Enclosure is commonly used in both industrial and commercial settings.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 252mm
Enclosure Width 162mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 252 x 162 x 90 mm
IP Rating IP67
Misc Attribute TG ABS 2516-9-to

Reviews

Be the first to submit a review

Trustpilot